Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015197
Order Code4568609
Product RangeMulticomp Pro Wrenches
Technical Datasheet
991 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
5+ | €5.580 |
10+ | €5.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015197
Order Code4568609
Product RangeMulticomp Pro Wrenches
Technical Datasheet
Kit Contents4 Way Universal Key Wrench, 1/4" Hex Shank Double End Bit, 1/4" Hex Shank 50mm Socket Adapter
Product RangeMulticomp Pro Wrenches
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MP015197 is a Universal Cross Key Wrench is a versatile 4-way tool with a matte finish. It features a 1-1/4" hexagon shank double-end bit with SL 7mm and PZ2 ends, as well as a 1-1/4" hexagon shank -50mm socket adapter, making it a handy and essential addition to any toolbox.
- Material: zinc alloy die casting body,
- Chrome vanadium: steel for double-end bit carbon steel for socket adapter
- Finished: chrome finished for body, sandblast for bits
- Content: 1-4-way universal switch key wrench
Applications
Automotive, HVAC, Industrial, Laboratory
Contents
1-4- way universal switch key wrench
Notes
It’s used to lock double-end bits and socket adapters. System including four-way function -6mm square hole, 7-8mm square hole, 7-8mm triangle, and 3-5mm double pin type keys.
Technical Specifications
Kit Contents
4 Way Universal Key Wrench, 1/4" Hex Shank Double End Bit, 1/4" Hex Shank 50mm Socket Adapter
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Wrenches
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075