Print Page
Image is for illustrative purposes only. Please refer to product description.
1,219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.940 |
12+ | €17.230 |
24+ | €15.790 |
Price for:Each
Minimum: 1
Multiple: 1
€18.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014783
Order Code4538718
Technical Datasheet
Lubricant TypeGrease Silicone
Dispensing MethodTube
Volume85ml
Weight-
Product Range-
Technical Specifications
Lubricant Type
Grease Silicone
Volume
85ml
Product Range
-
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MP014783
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15