Print Page
Image is for illustrative purposes only. Please refer to product description.
1,109 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.100 |
| 25+ | €11.900 |
| 50+ | €10.910 |
Price for:Each
Minimum: 1
Multiple: 1
€13.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014780
Order Code4538714
Technical Datasheet
Lubricant TypeGrease Lithium
Dispensing MethodTube
Volume85ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lubricant Type
Grease Lithium
Volume
85ml
Product Range
-
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MP014780
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
UN Hazard Code:3077