Print Page
Image is for illustrative purposes only. Please refer to product description.
478 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.870 |
25+ | €18.060 |
50+ | €16.560 |
Price for:Each
Minimum: 1
Multiple: 1
€19.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014778
Order Code4538712
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics, PCBs
Dispensing MethodPen Applicator
Coating ColourGreen
Volume5ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
5ml
Product Range
-
Coating Applications
Electronics, PCBs
Coating Colour
Green
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MP014778
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:96081010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:1263