Print Page
Image is for illustrative purposes only. Please refer to product description.
9,750 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.267 |
| 10+ | €0.234 |
| 20+ | €0.210 |
| 50+ | €0.203 |
Price for:Each
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014698.
Order Code4566048
Technical Datasheet
Bag TypeAntistatic
Width - Imperial4.02"
Length - Imperial5.98"
Width - Metric102mm
Length - Metric152mm
Film Thickness-
Bag ColourPink
Seal Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pink, single-use open top antistatic bubble bag. Manufactured from low-density polyethylene film and modified to be antistatic. The air bubbles in the material cushion shock and vibration.
- Ideal for containing ESD sensitive items
- Separate ESD sensitive and non-sensitive items
- Provides physical protection for finished items
- Bag is supplied individually and unprinted
Technical Specifications
Bag Type
Antistatic
Length - Imperial
5.98"
Length - Metric
152mm
Bag Colour
Pink
Product Range
-
Width - Imperial
4.02"
Width - Metric
102mm
Film Thickness
-
Seal Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017