Print Page
Image is for illustrative purposes only. Please refer to product description.
2,283 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.313 |
| 10+ | €0.275 |
| 20+ | €0.246 |
| 50+ | €0.237 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014692.
Order Code4566042
Technical Datasheet
Bag TypeAntistatic
Width - Imperial5.12"
Length - Imperial7.28"
Width - Metric130mm
Length - Metric185mm
Film Thickness-
Bag ColourPink
Seal TypeSelf Seal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pink, single-use self adhesive antistatic bubble bag. Manufactured from low-density polyethylene film and modified to be antistatic. The air bubbles in the material cushion shock and vibration.
- Ideal for containing ESD sensitive items
- Separate ESD sensitive and non-sensitive items
- Provides physical protection for finished items
- Bag is supplied individually and unprinted
Technical Specifications
Bag Type
Antistatic
Length - Imperial
7.28"
Length - Metric
185mm
Bag Colour
Pink
Product Range
-
Width - Imperial
5.12"
Width - Metric
130mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017