Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €129.620 |
10+ | €120.410 |
25+ | €112.510 |
50+ | €108.560 |
100+ | €104.620 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€129.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014016
Order Code4532282
Technical Datasheet
Coaxial Cable TypeRG62A/U
Wire Gauge-
Conductor Area CSA-
Impedance93ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Clad Steel
No. of Max Strands x Strand SizeSolid
Outside Diameter6.15mm
External Diameter6.15mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG62A/U
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper Clad Steel
Outside Diameter
6.15mm
Product Range
-
Wire Gauge
-
Impedance
93ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
External Diameter
6.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8968