Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013907
Order Code4411144
Product RangeMulticomp Pro High-Speed Filament
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.930 |
10+ | €19.530 |
20+ | €19.130 |
Price for:Each
Minimum: 1
Multiple: 1
€19.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013907
Order Code4411144
Product RangeMulticomp Pro High-Speed Filament
Technical Datasheet
Diameter1.75mm
Filament ColourSolid White
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min220°C
Melting Temperature Max260°C
Filament Weight1kg
Product RangeMulticomp Pro High-Speed Filament
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013907 is a fast printing filament for 3D printers. PETG formula is newly optimized for faster and superior cooling solidification, compatible with high-speed printing, material adhesion to nozzle during printing issues optimized, reducing the likelihood of poor printing, cost-effective waterproof, chemical resistant, high toughness, and fast printing material.
- High toughness, chemical resistance, waterproof. High-Speed Printing Filament
- Solid white colour, PETG+HS 3D printing filament (1.75mm, 1Kg)
- 1.26g/cm density, 68°C heat distortion temp (0.45MPa)
- 24g melt flow index (10min, 250°C/2.16kg), 29.2MPa tensile strength
- 100% fan speed, 40 to 300mm/s printing speed range
- Recommended build surfaces are PVP solid glue, high temperature glue
- 3D print, FDM print processing method
- Extruder temperature range from 220°C to 260°C
- Recommended temperature is 240°C
Applications
3D Design, 3D Printing, Prototyping, Manufacturing
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Max
260°C
Product Range
Multicomp Pro High-Speed Filament
Filament Colour
Solid White
Melting Temperature Min
220°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1