Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.160 |
| 15+ | €2.890 |
| 50+ | €2.620 |
| 150+ | €2.390 |
| 250+ | €2.190 |
| 500+ | €1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013862
Order Code4416517
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.65Ah
External Diameter14.5mm
External Height33.5mm
Battery TerminalsRaised Positive and Negative
Pack Quantity1
Battery Type / Size2/3AA
Weight13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013862 is a high energy, lithium thionyl chloride battery. Application includes intelligent Instrument and meter, memory and standby power, alarms and security devices, automotive electronics, electronic toll collection, military devices.
- High energy density, high voltage, stable during most of the applications lifetime
- Long storage life, low self-discharge rate 1% per year at 20°C
- 1.65Ah nominal capacity (1.3mA - 2V), 3.6V nominal voltage
- 30mA maximum recommended continuous current
- 70mA maximum recommended pulse current
- Wide range of operating temperature range from -55°C to +85°C
Warnings
Fire, explosion, and burn hazard. Do not recharge, short circuit, overdischarge, crush, disassemble, heat above 100 incinerate. Do not use the battery beyond permitted temperature range.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Negative
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3AA
Battery Capacity
1.65Ah
External Height
33.5mm
Pack Quantity
1
Weight
13g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090