Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013765
Order Code4386608
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.360 |
| 25+ | €82.180 |
| 50+ | €80.420 |
| 100+ | €78.300 |
| 250+ | €76.190 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
€85.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013765
Order Code4386608
Technical Datasheet
Coaxial Cable TypeRG59/U
Conductor Area CSA-
Conductor MaterialCopper Clad Steel
External Diameter6mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Outside Diameter6mm
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG59/U
Conductor Material
Copper Clad Steel
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
305m
Wire Gauge
-
Conductor Area CSA
-
External Diameter
6mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Outside Diameter
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.0616