Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013723
Order Code4349667
Product RangeMP LEV connectors
Technical Datasheet
321 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.260 |
| 5+ | €7.680 |
| 10+ | €7.030 |
| 25+ | €6.350 |
Price for:Each
Minimum: 1
Multiple: 1
€8.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013723
Order Code4349667
Product RangeMP LEV connectors
Technical Datasheet
Connector Type AM5 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMP LEV connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M5 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
MP LEV connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0485