Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.390 |
5+ | €41.720 |
10+ | €35.540 |
25+ | €31.210 |
50+ | €27.820 |
100+ | €25.090 |
Price for:Each
Minimum: 1
Multiple: 1
€47.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013681
Order Code4332732
Technical Datasheet
Product Range-
Voltage Rating1.5kVDC
Current Rating350A
Connector MountingCable Mount
Contact Termination Type-
Technical Specifications
Product Range
-
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
350A
Contact Termination Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725