Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013609
Order Code4154465
Product RangeMP-570 IP67
Technical Datasheet
199 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.180 |
5+ | €4.570 |
10+ | €4.190 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€7.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013609
Order Code4154465
Product RangeMP-570 IP67
Technical Datasheet
Product RangeMP-570 IP67
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMulticomp Pro MP-570 IP67 Series Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
- Strip of 40 female crimp contacts (socket)
- Made of brass material
- 20AWG to 16AWG wire size
- Maximum 3.1mm insulation diameter
Technical Specifications
Product Range
MP-570 IP67
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Multicomp Pro MP-570 IP67 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate