Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013576
Order Code4154428
Product RangeMP-560 IP67
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
25+ | €0.759 |
50+ | €0.645 |
150+ | €0.516 |
250+ | €0.490 |
500+ | €0.464 |
1500+ | €0.438 |
2500+ | €0.416 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013576
Order Code4154428
Product RangeMP-560 IP67
Technical Datasheet
Product RangeMP-560 IP67
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMulticomp Pro MP-560 IP67 Series Socket Contacts
SVHCTo Be Advised
Product Overview
Multicomp Pro IP67 waterproof wire to wire and wire to board connectors have pre-assembled housings featuring an integrated seal providing complete waterproof protection. In 2.5mm pitch and accommodating wire size ranges of 1.0mm to 1.7mm. Available in 2, 3 and 5 pole arrangements offering a multitude of connection solutions. Operating temperature across the whole series of -40°C to + 105°C. Applications include lighting, industrial pumps, test equipment, emergency vehicles, construction equipment, welding equipment, automotive, sound and broadcast systems.
- 2.5mm pitch, rated current is 3A maximum
- Fully waterproof with double latch solution
- Seals preassembled into housing, no external sealing required
- True crimp and poke solution
- Waterproofing cap available to cover unused positions
- Internal polarization to prevent mismating
- Waterproof grade, IP67 certified
- Dielectric withstanding voltage 1000VAC (rms), contact resistance of 15milliohms maximum
- PCB thickness of 1.6mm
- Rated voltage of 250V
Technical Specifications
Product Range
MP-560 IP67
No. of Positions
2Ways
For Use With
Multicomp Pro MP-560 IP67 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate