Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013467
Order Code4264507
Product RangeMP Double wall heatshrink
Technical Datasheet
3,046 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.800 |
25+ | €1.200 |
100+ | €1.000 |
150+ | €0.820 |
250+ | €0.644 |
Price for:Each
Minimum: 5
Multiple: 5
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013467
Order Code4264507
Product RangeMP Double wall heatshrink
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.04"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMP Double wall heatshrink
SVHCTo Be Advised
Product Overview
MP013467 is double wall polyolefin adhesive heat shrink tube in black, with inner adhesive lining. It is ideal for environmental protection of electrical components and sealing of connectors. Typical applications include environmental sealing for wire breakouts and cable jackets, insulating, sealing, bundling of wire harnesses and terminals.
- Polyolefin+hot melt glue material
- Working temperature range from -45°C to +125°C
- Breakdown strength refer to IEC 60243 index ≥15KV/mm
- Longitudinal shrinkage rati0 is ±10%
- Shrinkage temperature is start shrinking at 70°C, full recovery at 125°C
- 3:1 shrinking ratio
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.04"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Product Range
MP Double wall heatshrink
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08