Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.760 |
10+ | €42.990 |
Price for:Each
Minimum: 1
Multiple: 1
€44.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013447
Order Code4263813
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90.1CFM
Noise Rating40.2dBA
Power Rating3.6W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP21
Air Flow - m3/min2.55m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40.2dBA
Rated Speed
3100rpm
Current Rating
80mA
Air Flow - m3/min
2.55m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90.1CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP21
Product Range
-
Technical Docs (1)
Alternatives for MP013447
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732