Print Page
Image is for illustrative purposes only. Please refer to product description.
3,995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
25+ | €2.350 |
125+ | €1.970 |
500+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013391
Order Code4262577
Technical Datasheet
Blow CharacteristicHigh Inrush Current Withstand
Fuse Current21A
Voltage Rating VAC250V
Fuse Size Metric6.8mm x 32.5mm
Fuse Size Imperial0.27" x 1.28"
Product Range-
Breaking Capacity Current AC200A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VAC
250V
Fuse Size Imperial
0.27" x 1.28"
Breaking Capacity Current AC
200A
Fuse Current
21A
Fuse Size Metric
6.8mm x 32.5mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0263