Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013345
Order Code4263873
Product RangeMP Micro-D
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.580 |
Price for:Each
Minimum: 1
Multiple: 1
€36.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013345
Order Code4263873
Product RangeMP Micro-D
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMP Micro-D
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
Product Overview
MP013345 is a female side, solder cup contact termination micro D connector with 15 sockets.
- 3A current rating, 600VAC (sea level) dielectric withstanding
- 5000Mohm minimum insulation resistance
- Operating temperature range from -55°C to +125°C
- Aluminium alloy with electronic nickel plating connector shell
- Becu copper pin contact (twist pin), phosphor bronze socket
- Gold plating (thickness is 0.5μm)
- PBT insulator
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MP Micro-D
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Beryllium Copper
Connector Body Material
Aluminium Alloy Body
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate