Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013323
Order Code4261020
Product RangeGGC
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.420 |
5+ | €13.320 |
15+ | €10.610 |
75+ | €9.490 |
150+ | €8.460 |
Price for:Each
Minimum: 1
Multiple: 1
€18.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013323
Order Code4261020
Product RangeGGC
Technical Datasheet
Product RangeGGC
Fuse Current80A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Blow CharacteristicgG
Product Overview
MP013323 is a durable industrial fuse, designed to handle 80A with a voltage rating of 690V, in a robust 22mm x 58mm format. This low voltage, general-purpose fuse features (gG) fuse-links with a full-range breaking capacity, ideal for effective protection against short-circuits in a wide array of industrial applications.
- Engineered to withstand rigorous industrial conditions
- Provides crucial defence against voltage spikes caused by lightning
- Ideal for protecting circuits within compact distribution frameworks
- Adheres to IEC 60269-2 and GBT135392 standards, ensuring reliability and safety
- Manufactured under the IATF 16949 quality system, ensuring high manufacturing standards
- Essential for sensitive industrial equipment
- Applications include Cable and Circuit general protection
- The fuse body is made of a ceramic tube
- The fuse element is composed of copper (Cu)
- The terminals are made of red copper and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Notes
UL approved.
Technical Specifications
Product Range
GGC
Voltage Rating VAC
690V
Fuse Size Metric
22mm x 58mm
Blow Characteristic
gG
Fuse Current
80A
Voltage Rating VDC
-
Fuse Size Imperial
0.87" x 2.28"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0555