Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.541 |
5+ | €0.476 |
10+ | €0.425 |
25+ | €0.411 |
Product Information
Product Overview
This Multicomp Pro MP013257 Twist Drill Bit is designed for excellence in every project. Crafted from High-Speed Steel (HSS) and featuring a sleek Titanium coating, this 4 mm bit delivers unparalleled strength and durability. Its compact 75 mm overall length ensures effortless handling and control, making it perfect for detailed work and small-scale applications. The Titanium coating not only enhances performance by reducing friction but also increases resistance to wear and corrosion. Ideal for both professionals and hobbyists, this drill bit promises superior results and longevity in any task.
- Crafted from High-Speed Steel
- Titanium coating
- 4 mm Bit Size
- 75 mm Overall Length
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
4mm
43mm
Multicomp Pro Titanium Drill Bits
0.157"
75mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate