Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
10+ | €5.400 |
Product Information
Product Overview
These Screws with a Pan Head Phillips are designed to accommodate thread sizes ranging from M3 to M5. Crafted from a selection of high-quality materials including Polycarbonate, Polypropylene, or Polyamide, reinforced with Fiberglass, these screws offer exceptional durability and reliability for various applications. The Pan Head Phillips design ensures ease of installation and provides a secure fastening solution. With a thread size range spanning from M3 to M5, these screws offer flexibility to meet a wide array of needs across different industries and projects. Constructed from Polycarbonate, Polypropylene, or Polyamide, each variant of these screws offer unique benefits. Polycarbonate provides strength and toughness, making it ideal for applications requiring robust performance. Polypropylene offers excellent chemical resistance and low moisture absorption, suitable for environments with harsh conditions. Polyamide, reinforced with Fiberglass, combines strength and durability, ensuring reliable performance even in demanding settings.
- The rubber mouth of the screw length (L) is less than or equal to 5%.
- If screw is used with a nut, we recommend using the screw and nut made of the same material.
- Please use a torque wrench to tighten. The recommended tightening torque is 50% of the breaking torque
Applications
Mechanical, Industrial & Manufacturing, Construction, Consumer Electronics, Hobby & Education, Security, Aerospace
Contents
x200 per Pack
Technical Specifications
-
10mm
Pan Head Phillips
No SVHC (25-Jun-2025)
M3
PC (Polycarbonate)
Multicomp Pro PC Pan Head Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate