register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €19.200 |
Product Information
Product Overview
This Flat Washer, Nylon 6.6 (Polyamide 6.6), is a versatile component engineered for exceptional performance in various applications. Crafted from premium Nylon 6.6 material, this flat washer embodies a blend of high toughness, wear resistance, UV resistance, and remarkable high and low-temperature endurance. Designed to endure the rigors of demanding environments, this washer ensures optimal functionality and longevity. Its high toughness enables it to withstand heavy loads and intense pressure, while its wear-resistant properties guarantee prolonged service life even in abrasive conditions. The UV resistance of this washer ensures protection against the harmful effects of prolonged exposure to sunlight, making it suitable for outdoor use. Additionally, its high and low-temperature resistance allows it to maintain its structural integrity and performance across a wide range of operating temperatures, enhancing its versatility in diverse applications.
- High toughness, wear resistance, corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Mechanical, Industrial & Manufacturing, Construction, Consumer Electronics, Hobby & Education, Security
Contents
x200 per Pack
Technical Specifications
21.17mm
Nylon 6.6 (Polyamide 6.6)
-
No SVHC (25-Jun-2025)
36.69mm
M20
Multicomp Pro Nylon Flat Washers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate