Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012545
Order Code4229220
Product RangeMulticomp Pro Tweezer
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.310 |
| 5+ | €4.240 |
| 10+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012545
Order Code4229220
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeMiniature, Precision
Tweezer Tip TypeFlat, Round
Overall Length120mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These flat rounded tweezers, have inbuilt strength for accurate and controlled picking, holding and placing of small parts and components.
- Ideal for miniature and microscopic parts & components
- Flat rounded tip, ideal for accurate, controlled handling
- 120mm, anti-acid & anti-magnetic
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Miniature, Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezer
Tweezer Tip Type
Flat, Round
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP012545
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04