Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012540
Order Code4229214
Product RangeMulticomp Pro Tweezer
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.720 |
| 5+ | €6.170 |
| 10+ | €5.540 |
Price for:Each
Minimum: 1
Multiple: 1
€7.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012540
Order Code4229214
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeStraight, Blunt
Overall Length170mm
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These tweezers are ideal for holding small parts. The 160mm length ensures that you have a good working distance and the reverse action means that you even hold items hands free.
- Ideal for holding small parts & components
- 160mm, Reverse action for holding items hands free
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
170mm
Tweezer Body Material
-
Product Range
Multicomp Pro Tweezer
Tweezer Tip Type
Straight, Blunt
Tip Style
-
Tweezer Tip Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05