Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012368
Order Code4226406
Product RangeMPAHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €154.120 |
Price for:Each
Minimum: 1
Multiple: 1
€154.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012368
Order Code4226406
Product RangeMPAHE Series
Technical Datasheet
Product RangeMPAHE Series
Fuse Current350A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric139.7mm x 59.2mm x 77mm
Fuse Size Imperial5.5" x 2.3" x 3.03"
Blow CharacteristicaR
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP012368 fuse is specifically engineered to offer superior protection with a breaking capacity of 250kA, ensuring robust performance in the most demanding industrial environments. Its design focuses on efficiency and safety, making it an ideal solution for heavy-duty power management tasks.
- Current ratings variant available from 160A to 800A
- Designed to manage sudden and intense increases in current, minimizing potential damage
- Meets critical industry standards IEC 60269-1 and IEC 60269-4, ensuring compatibility and safety
- Ensures durability and reliability in industrial settings
- Manufactured under the IATF 16949 quality system, ensuring high manufacturing standards
- Microswitch-Free
- Applications include Industrial ESS, BESS protection and Power distribution protection
- The fuse body is made of ceramic. The fuse element is composed of silver (Ag). The terminals are plated with silver (Ag) and the filler material is silica sand.
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Notes
UL and TUV approved.
Technical Specifications
Product Range
MPAHE Series
Voltage Rating VAC
-
Fuse Size Metric
139.7mm x 59.2mm x 77mm
Blow Characteristic
aR
Fuse Current
350A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
5.5" x 2.3" x 3.03"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability