Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012356
Order Code4226394
Product RangeAEX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.770 |
| 3+ | €60.790 |
| 10+ | €54.220 |
| 25+ | €49.540 |
| 75+ | €47.200 |
Price for:Each
Minimum: 1
Multiple: 1
€65.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012356
Order Code4226394
Product RangeAEX
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100A
Voltage Rating VDC1kV
Auto Blade Fuse Size72mm x 25mm
Product RangeAEX
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP012356 is an automotive EV fuse specially engineered and tested to provide best-in-class protection performance in protecting high-power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles.
- 1000V DC rated voltage
- 100A rated current
- High breaking capacity to 50KA (self-certified)
- UL, TUV, CCC certified
- IATF 16949 quality system
- Designed to JASO D622, ISO 8820-8, UL248-20, IEC60269-7, UL248-13, GB/T 13539-4
- Reliable clearing of DC fault currents and full coverage of battery module current
- High cycling performance and low watt losses
- Ultra-compact size and power density
- QR code marks on each fuse for traceability
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
AEX
Fuse Current
100A
Auto Blade Fuse Size
72mm x 25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability