Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0813 |
50+ | €0.0573 |
100+ | €0.0487 |
200+ | €0.039 |
Price for:Each
Minimum: 1
Multiple: 1
€0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012281
Order Code4226554
Technical Datasheet
Product Range-
No. of Positions7Ways
Pitch Spacing1mm
For Use WithMulticomp Pro MP012286 1mm Wire to Board Wafer Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
7Ways
For Use With
Multicomp Pro MP012286 1mm Wire to Board Wafer Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability