Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
5+ | €12.750 |
Product Information
Product Overview
This MP012220 Storage Case is equipped with a dependable watertight seal around the lid, providing a robust barrier against moisture and keeping your contents completely dry and safe. With an automatic pressure release valve, this container ensures easy and secure access, maintaining an airtight seal even in varying conditions. Its innovative design incorporates a stackable and interlocking system, optimizing your storage space and helping you keep your items organized and neatly arranged. Crafted from durable, thick materials, this container is built to withstand the test of time, offering long-lasting protection for your valuables in a sturdy and dependable package. Featuring a versatile configuration, this container allows you to adjust the internal layout with 3 to 15 adjustable compartments, making it ideal for storing and organizing a wide range of items to suit your specific needs.
- Waterproof, transparent storage case
- Watertight seal around lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick body material, 3 to 15 adjustable internal compartments
- Polypropylene material, nylon latches
- Injection moulded, 1.39lt volume capacity
- Temperature range from -10°C to 80°C (-14°F to 176°F)
- Internal dimension is 212mm × 140mm × 47mm
- External dimension is 230mm × 175mm × 53mm
Applications
Instrumentation, Mechanical, Utilities, Installations
Technical Specifications
PP (Polypropylene)
2.09"
6.89"
9.06"
Multicomp Pro Tool Case
Transparent
53mm
175mm
230mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate