Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.380 |
Price for:Each
Minimum: 1
Multiple: 1
€46.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011857
Order Code4257308
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric222mm
Impedance8ohm
Power Rating Nom60W
External Width - Metric-
Resonant Frequency40Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8.74"
Product Dimensions-
External Width - Imperial-
Product Height-
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter222mm
Power Rating Max100W
External Length - Metric-
External Depth - Metric94.32mm
External Length - Imperial-
External Depth - Imperial3.71"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8.74"
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
IP Rating
-
Product Diameter
222mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
222mm
Power Rating Nom
60W
Resonant Frequency
40Hz
Speaker Shape
Round
Product Dimensions
-
Product Height
-
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
100W
External Depth - Metric
94.32mm
External Depth - Imperial
3.71"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216