Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.690 |
3+ | €31.300 |
10+ | €27.980 |
25+ | €24.960 |
75+ | €23.680 |
Price for:Each
Minimum: 1
Multiple: 1
€37.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011853
Order Code4208083
Technical Datasheet
Fuse Holder TypePhotovoltaic Fuse Holder
Fuse Current125A
Fuse Size Held24mm x 65mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Fuse Holder Type
Photovoltaic Fuse Holder
Fuse Size Held
24mm x 65mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (23-Jan-2024)
Fuse Current
125A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
1.5kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):140