Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.330 |
25+ | €42.190 |
50+ | €39.750 |
100+ | €38.710 |
250+ | €37.660 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€45.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011186
Order Code4141561
Technical Datasheet
Cable Shielding-
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Jacket ColourBlack, White
No. of Max Strands x Strand Size41 x 0.16mm
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter2mm
Outside Diameter2mm
Voltage Rating600V
Product Range-
Technical Specifications
Cable Shielding
-
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Jacket Colour
Black, White
Conductor Material
Copper
External Diameter
2mm
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
41 x 0.16mm
Jacket Material
TPE
Outside Diameter
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268