Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.951 |
| 10+ | €0.783 |
| 25+ | €0.697 |
| 50+ | €0.647 |
Price for:Each
Minimum: 5
Multiple: 5
€4.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010848
Order Code4067833
Technical Datasheet
Product Range-
Voltage Rating32VDC
Holding Current5A
Trip Current10A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness3.8mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010848 is a rectangular PTC resettable fuse rated at 32 V DC, designed to hold 5A under normal conditions and trip at 10A within approximately 9 seconds. Available in a compact form (14 × 24.1 × 3.8mm) with 5.1mm lead spacing and capable of handling surge currents up to 100A.
- UL and TUV approved
- Reliable protection against sustained overloads
- Ideal for space-constrained PCBs
- Robust against inrush or transient currents
- Easy through-hole mounting
- Dependable in extreme temperature conditions
Technical Specifications
Product Range
-
Holding Current
5A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
24.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11