Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.675 |
10+ | €0.565 |
25+ | €0.498 |
50+ | €0.461 |
Price for:Each
Minimum: 5
Multiple: 5
€3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010846
Order Code4067831
Technical Datasheet
Product Range-
Voltage Rating32VDC
Holding Current2A
Trip Current4A
Time to Trip5.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length9.5mm
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Overview
MP010846 is a rectangular PTC resettable fuse rated for 32V DC with a 2A hold current and 4A trip current that activates in approximately 5.5s. It supports up to 100A surge, has a compact form (9.5 × 13.5 × 3mm) with 5.1mm lead spacing, and operates from –40°C to +125°C.
- UL and TUV approved
- Reliable protection with a quick response to faults
- Compact design suitable for dense PCB layouts
- Handles high inrush currents without damage
- Ensures dependable performance under extreme conditions
- Versatile for general-purpose DC circuit protection
Technical Specifications
Product Range
-
Holding Current
2A
Time to Trip
5.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
4A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
9.5mm
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69