Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.506 |
| 10+ | €0.470 |
| 25+ | €0.438 |
| 50+ | €0.366 |
Price for:Each
Minimum: 5
Multiple: 5
€2.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010844
Order Code4067829
Technical Datasheet
Product Range-
Voltage Rating32VDC
Holding Current700mA
Trip Current1.4A
Time to Trip3.2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length6.9mm
Thickness3mm
Height10.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010844 is a rectangular 32V DC PTC resettable fuse engineered for reliable overcurrent protection. It features a 700mA hold current and trips at 1.4A within 3.2 seconds, withstanding surge currents up to 100A.
- UL and TUV approved
- Ensures normal operation while safeguarding against overcurrent faults
- Quickly disconnects circuits during overloads to prevent damage
- Ideal for dense PCB layouts with 5.1mm lead spacing
- Handles inrush and transient currents without failure
- Suitable for harsh environmental conditions
Technical Specifications
Product Range
-
Holding Current
700mA
Time to Trip
3.2s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
1.4A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
6.9mm
Height
10.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218364
Product traceability