Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010752
Order Code4062472
Product RangeMulticomp Pro Silk PLA
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.560 |
Price for:Each
Minimum: 1
Multiple: 1
€28.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010752
Order Code4062472
Product RangeMulticomp Pro Silk PLA
Technical Datasheet
Diameter1.75mm
Filament ColourBronze
Filament MaterialSilk, PLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max220°C
Filament Weight1kg
Product RangeMulticomp Pro Silk PLA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP010752 Silk PLA filament features a glossy, silky luster with a smooth printing surface free of visible layer patterns. Made from modified PLA material, it retains the ease of use associated with standard PLA, ensuring effortless printing.
- eSilk-PLA 3D printing filament, density (g/cm3) is 1.21
- Heat distortion temp (0.45MPa) is 50°C, melt flow index (g/10min) is 4.8 (190°C/2.16kg)
- Density(g/cm3) is 1.21, tensile strength(MPa) is 52
- Fan speed is 100%, printing speed is 40mm/s to 100mm/s
- Durability is 4/10, printability is 9/10
- Recommended build surfaces is masking paper, PVP solid glue, PEI
- 1.75mm, bronze, 1Kg
- Extruder temperature range from 190°C to 230°C, recommended temperature is 210°C
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Contents
x1 Spool 1Kg
Technical Specifications
Diameter
1.75mm
Filament Material
Silk, PLA (Polylactide)
Melting Temperature Max
220°C
Product Range
Multicomp Pro Silk PLA
Filament Colour
Bronze
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1