Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010471
Order Code4036738
Product RangeMulticomp Pro Labels
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.590 |
5+ | €13.320 |
10+ | €12.500 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€14.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010471
Order Code4036738
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Width30mm
Label Diameter-
Label MaterialVinyl
Label Legend0 to 9 / € / Ø /£ / () / & / ? / ! / - / " / . / , / $ / ß
Label ColourBlack
Pack Quantity1
Product RangeMulticomp Pro Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
For interior or exterior use on a wide variety of surfaces such as glass, wood, metal, plastic, paper, etc. Made of waterproof, washable permanent vinyl. Ideal for posters, signs, school projects, lunch boxes, storage boxes, folders, sports equipment, luggage, boats, vehicle signage, and more.
- Character Height: 50mm
- Character Type: Numbers & Symbols
- Material: Self Adhesive Vinyl
- Text Colour: Black
Applications
Cable & Wire Marking, Circuit Board Marking, Equipment Marking, Education, General Purpose ID, Production, Security and Baggage Tagging, Utilities
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Vinyl
Label Colour
Black
Product Range
Multicomp Pro Labels
Label Height
50mm
Label Diameter
-
Label Legend
0 to 9 / € / Ø /£ / () / & / ? / ! / - / " / . / , / $ / ß
Pack Quantity
1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05