Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010317
Order Code4034889
Product RangeMulticomp Pro Screwdriver Sets
Technical Datasheet
90 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.480 |
| 5+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010317
Order Code4034889
Product RangeMulticomp Pro Screwdriver Sets
Technical Datasheet
Product RangeMulticomp Pro Screwdriver Sets
SVHCNo SVHC (08-Jul-2021)
Product Overview
A 6 piece precision screwdriver set containing a selection of screwdrivers, all manufactured with selected steel handles and chemically hardened, high carbon steel blades. The set is supplied in a rigid, hinged case.
- The set contains: Phillips PH0, PH1 Slotted 1.4, 2, 2.4 and 3mm
Applications
Mechanical, Installations, Industrial & Manufacturing, Hobby & Education, Instrumentation, Facility Maintenance
Contents
x1 Phillips PH0; x1 Phillips PH1; x1 Slotted 1.4 mm; x1 Slotted 2 mm; x1 Slotted 2.4 mm; x1 Slotted 3 mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
PH0, PH1 Phillips Screwdriver, 1.4mm, 2mm, 2.4mm & 3mm Slotted Screwdriver
SVHC
No SVHC (08-Jul-2021)
Product Range
Multicomp Pro Screwdriver Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592