Print Page
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009765
Order Code3974434
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Width-
Label Diameter13mm
Label MaterialVinyl
Label LegendQA Seal
Label ColourGreen on White
Pack Quantity100
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tamperproof
Label Width
-
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Label Height
-
Label Diameter
13mm
Label Legend
QA Seal
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004