Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009761
Order Code3974429
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
Price for:Pack of 70
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009761
Order Code3974429
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
Label TypeWrite-On
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendTested For Electrical Safety (By, Date)
Label ColourWhite on Green
Pack Quantity70
Product RangeMulticomp Pro Self-Adhesive Labels
Product Overview
- Pre-printed legends
- Supplied on dispenser cards
- Easily marked with a ball pen, typewriter or spirit based ink
Applications
Utilities, Facility Maintenance, Production
Technical Specifications
Label Type
Write-On
Label Width
38mm
Label Material
Vinyl Cloth
Label Colour
White on Green
Product Range
Multicomp Pro Self-Adhesive Labels
Label Height
16mm
Label Diameter
-
Label Legend
Tested For Electrical Safety (By, Date)
Pack Quantity
70
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052