Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.540 |
Price for:Pack of 2880
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009750
Order Code3974415
Technical Datasheet
Label TypeIdentification
Label Height3.2mm
Label Width4.7mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendBoard Inspection Arrow
Label ColourBlack on Yellow
Pack Quantity2880
Product Range-
Product Overview
MP009750 pre-printed label is a high-quality vinyl cloth label designed for board inspection purposes. Measuring 3.2mm x 4.7mm, it features a clear arrow symbol for easy identification. This product comes in a pack of 2880 labels.
- Pre-printed arrow symbol ensures easy identification during board inspections
- Ideal for precise application in inspection tasks
- Comes in a convenient pack of 2880 labels for high-volume usage
- Designed for simple and efficient application to inspection boards
- Made from vinyl cloth for enhanced strength and resistance to wear
Technical Specifications
Label Type
Identification
Label Width
4.7mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
-
Label Height
3.2mm
Label Diameter
-
Label Legend
Board Inspection Arrow
Pack Quantity
2880
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01