Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.910 |
10+ | €7.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009031
Order Code3934833
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ9, R10, R22
In Line Connector BRJ9, R10, R22
Connector Type ARJ9, R10, R22
Connector Type BRJ9, R10, R22
Product Range-
Convert From GenderJack
Convert From Positions4Ways
Convert To GenderJack
Convert To Positions4Ways
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ9, R10, R22
Connector Type B
RJ9, R10, R22
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (19-Jan-2021)
In Line Connector A
RJ9, R10, R22
Connector Type A
RJ9, R10, R22
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate