Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €18.460 |
Price for:Pack of 5
Minimum: 100
Multiple: 100
€1,846.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009026
Order Code3974197
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialAluminum Foil / Fiberglass / PE (Polyester)
Sleeving ColourNatural
Internal Diameter16mm
Length - Metric1m
Length - Imperial3.3ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Natural
Length - Metric
1m
Product Range
-
Sleeving Material
Aluminum Foil / Fiberglass / PE (Polyester)
Internal Diameter
16mm
Length - Imperial
3.3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824