Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
40+ | €49.450 |
Price for:Reel of 25
Minimum: 40
Multiple: 40
€1,978.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009016
Order Code3958740
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Braided Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19mm
Length - Metric25m
Length - Imperial82ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Self-Closing Braided Wrap
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
19mm
Length - Imperial
82ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072