Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008926
Order Code3924475
Product RangeMP FSMD
Technical Datasheet
1,980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.111 |
| 50+ | €0.0845 |
| 250+ | €0.0709 |
| 500+ | €0.0648 |
| 1000+ | €0.0598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008926
Order Code3924475
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style4.73mm x 3.41mm
Product RangeMP FSMD
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MP008926 is a compact PPTC resettable fuse, measuring 4.73mm x 3.41mm. It provides Reliable overcurrent protection for 6V DC circuits, with a 1.1A hold current and 2.2A trip current, automatically resetting after a fault to ensure continuous system operation.
- UL and TUV approved
- Compact footprint (4.73mm x 3.41mm)
- 6V DC operation
- Reliable overcurrent protection
- Enhanced system uptime
- Automatic resetting
Technical Specifications
PPTC Case Style
4.73mm x 3.41mm
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265