Print Page
Image is for illustrative purposes only. Please refer to product description.
6,631 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.189 |
50+ | €0.162 |
100+ | €0.151 |
250+ | €0.127 |
500+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008918
Order Code3924467
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range-
Voltage Rating16VDC
Holding Current100mA
Trip Current600mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MP008918 is a miniature surface-mount PPTC resettable fuse in an 0805 (2012 metric) package. It provides overcurrent protection for 16V DC circuits, featuring a 100mA hold current and 600mA trip current, automatically resetting after a fault to reduce maintenance needs.
- UL approved
- Ultra-compact 0805 (2012 metric) size
- Low current protection (100mA hold)
- Automatic resetting
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16VDC
Trip Current
600mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
-
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052