Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.100 |
3+ | €7.800 |
10+ | €6.440 |
25+ | €5.850 |
100+ | €5.290 |
Price for:Each
Minimum: 1
Multiple: 1
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008889
Order Code3912355
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric61mm
External Height - Metric18.2mm
External Length - Metric116.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.4"
External Height - Imperial0.72"
External Length - Imperial4.6"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
-
External Width - Metric
61mm
External Length - Metric
116.8mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.72"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
18.2mm
External Diameter - Metric
-
External Width - Imperial
2.4"
External Length - Imperial
4.6"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0894