Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.360 | 
| 3+ | €5.680 | 
| 10+ | €4.700 | 
| 25+ | €4.260 | 
| 100+ | €3.860 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008886
Order Code3912352
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric57.9mm
External Height - Metric9.3mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.28"
External Height - Imperial0.37"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
-
External Width - Metric
57.9mm
External Length - Metric
61mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
9.3mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0291