Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €746.700 |
Price for:Each
Minimum: 1
Multiple: 1
€746.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008794
Order Code3912256
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc300W
Current Max @ Diff Temperature Max18A
Voltage Max @ Diff Temperature Max31.4V
Length295mm
Width160mm
Depth158mm
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCTo Be Advised
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
18A
Length
295mm
Depth
158mm
Product Range
-
Lead Wires
-
Cooling Power Pc
300W
Voltage Max @ Diff Temperature Max
31.4V
Width
160mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5