Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008538
Order Code3833923
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
4,889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.232 |
10+ | €0.199 |
100+ | €0.155 |
500+ | €0.127 |
1000+ | €0.116 |
Price for:Each
Minimum: 5
Multiple: 5
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008538
Order Code3833923
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3V
Wavelength Typ468nm
Luminous Intensity4cd
Viewing Angle30°
Lens ShapeRound
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
Product Overview
The MP008538 from Multicomp Pro is a through-hole round shape blue color with water clear lens LED. The device is made of Indium gallium nitride. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 5mm Rounded Blue LED Lamps
- Lens color: water clear
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3V
Luminous Intensity
4cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
30°
Product Range
Multicomp Pro LED 5mm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000301
Product traceability