Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL-03G5A141C11-01-T-A
Order Code3833909
Technical Datasheet
1,311 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.232 |
10+ | €0.199 |
100+ | €0.155 |
500+ | €0.127 |
1000+ | €0.116 |
Price for:Each
Minimum: 5
Multiple: 5
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL-03G5A141C11-01-T-A
Order Code3833909
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity8cd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The MP008525 from Multicomp Pro is a 3mm Clear green LED. Suitable for signalling applications and as an alternative to filament lamps.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
8cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
20°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
Product traceability